Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, 3800 Wire-wound SMD Inductor 3.2 μH ±20% Wire-Wound 6.5A Idc

RS Stock No.: 104-8481Brand: Murata Power SolutionsManufacturers Part No.: 38S322C
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

3.2 μH

Maximum dc Current

6.5A

Length

10.4mm

Depth

10.4mm

Height

5.6mm

Dimensions

10.4 x 10.4 x 5.6mm

Tolerance

±20%

Maximum DC Resistance

11.9mΩ

Series

3800

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

3800 Series Flat Coil Wire Wound Inductors

Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Features

Surface mount
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.372

BD 0.874 Each (In a Pack of 5) (Exc. Vat)

BD 4.809

BD 0.961 Each (In a Pack of 5) (inc. VAT)

Murata, 3800 Wire-wound SMD Inductor 3.2 μH ±20% Wire-Wound 6.5A Idc
Select packaging type

BD 4.372

BD 0.874 Each (In a Pack of 5) (Exc. Vat)

BD 4.809

BD 0.961 Each (In a Pack of 5) (inc. VAT)

Murata, 3800 Wire-wound SMD Inductor 3.2 μH ±20% Wire-Wound 6.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.874BD 4.372
50 - 95BD 0.842BD 4.208
100 - 245BD 0.803BD 4.015
250+BD 0.776BD 3.878

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

3.2 μH

Maximum dc Current

6.5A

Length

10.4mm

Depth

10.4mm

Height

5.6mm

Dimensions

10.4 x 10.4 x 5.6mm

Tolerance

±20%

Maximum DC Resistance

11.9mΩ

Series

3800

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

3800 Series Flat Coil Wire Wound Inductors

Murata Power Solutions 3800 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.

Features

Surface mount
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more