Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, 4800S, 48100SC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 4.5A Idc Q:32

RS Stock No.: 167-6208Brand: Murata Power SolutionsManufacturers Part No.: 48100SC
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

4.5A

Package/Case

48100SC

Length

12.2mm

Depth

12.2mm

Height

6mm

Dimensions

12.2 x 12.2 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

28mΩ

Series

4800S

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

32

Country of Origin

China

Product details

4800S Series Shielded Wire Wound Inductors

4800S series is a range of bobbin-wound, surface-mount inductors designed for use in switching power supply, and power line filter circuits. They are suitable for any application requiring a high saturation current in a low profile package. The devices have an integral ferrite shield to reduce EMI
Inductance values range from 1.0μH to 1.0mH Direct Current up to 10A Idc

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 161.700

BD 0.270 Each (On a Reel of 600) (Exc. Vat)

BD 177.870

BD 0.297 Each (On a Reel of 600) (inc. VAT)

Murata, 4800S, 48100SC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 4.5A Idc Q:32

BD 161.700

BD 0.270 Each (On a Reel of 600) (Exc. Vat)

BD 177.870

BD 0.297 Each (On a Reel of 600) (inc. VAT)

Murata, 4800S, 48100SC Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 4.5A Idc Q:32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

4.5A

Package/Case

48100SC

Length

12.2mm

Depth

12.2mm

Height

6mm

Dimensions

12.2 x 12.2 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

28mΩ

Series

4800S

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

32

Country of Origin

China

Product details

4800S Series Shielded Wire Wound Inductors

4800S series is a range of bobbin-wound, surface-mount inductors designed for use in switching power supply, and power line filter circuits. They are suitable for any application requiring a high saturation current in a low profile package. The devices have an integral ferrite shield to reduce EMI
Inductance values range from 1.0μH to 1.0mH Direct Current up to 10A Idc

Murata Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more