Technical Document
Specifications
Inductance
4.7 mH
Maximum dc Current
400mA
Length
7mm
Depth
5.9mm
Height
3.6mm
Dimensions
7 x 5.9 x 3.6mm
Tolerance
-30 → +50%
Maximum DC Resistance
700mΩ
Series
5000
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Murata 5000 Series SMD Common Mode Chokes
Compact SMT Common Mode Chokes
Designed to attenuate up to 100MHz common mode noise where line filtering is required
UL 94V-0 packaging material
Applications: Low current switching power supplies and telecom applications
Murata SMD Common Mode Chokes
BD 0.600
BD 0.600 Each (Exc. Vat)
BD 0.660
BD 0.660 Each (inc. VAT)
Standard
1
BD 0.600
BD 0.600 Each (Exc. Vat)
BD 0.660
BD 0.660 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | BD 0.600 |
| 25 - 49 | BD 0.594 |
| 50 - 99 | BD 0.588 |
| 100 - 249 | BD 0.578 |
| 250+ | BD 0.572 |
Technical Document
Specifications
Inductance
4.7 mH
Maximum dc Current
400mA
Length
7mm
Depth
5.9mm
Height
3.6mm
Dimensions
7 x 5.9 x 3.6mm
Tolerance
-30 → +50%
Maximum DC Resistance
700mΩ
Series
5000
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Murata 5000 Series SMD Common Mode Chokes
Compact SMT Common Mode Chokes
Designed to attenuate up to 100MHz common mode noise where line filtering is required
UL 94V-0 packaging material
Applications: Low current switching power supplies and telecom applications


