Technical Document
Specifications
Inductance
3 mH
Maximum dc Current
1.9A
Mounting Type
Radial
Maximum DC Resistance
97mΩ
Length
21.75mm
Depth
10mm
Height
24mm
Dimensions
21.75 x 10 x 24mm
Maximum Self Resonant Frequency
100MHz
Lead Pitch
12.7mm
Series
5100
Terminal Type
Through Hole
Lead Diameter
1mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Murata 5100 Series Common Mode Choke
5100 Series through hole common mode chokes with a small footprint
Designed to attenuate up to 100MHz common mode noise where line filtering is required
Guaranteed 3.0mm creepage and clearance between windings
UL 94V-0 packaging materials
Applications: High current switching power supplies and telecom equipment
Murata Leaded Inductors (Chokes)
BD 67.410
BD 1.124 Each (In a Tray of 60) (Exc. Vat)
BD 74.151
BD 1.236 Each (In a Tray of 60) (inc. VAT)
60
BD 67.410
BD 1.124 Each (In a Tray of 60) (Exc. Vat)
BD 74.151
BD 1.236 Each (In a Tray of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Inductance
3 mH
Maximum dc Current
1.9A
Mounting Type
Radial
Maximum DC Resistance
97mΩ
Length
21.75mm
Depth
10mm
Height
24mm
Dimensions
21.75 x 10 x 24mm
Maximum Self Resonant Frequency
100MHz
Lead Pitch
12.7mm
Series
5100
Terminal Type
Through Hole
Lead Diameter
1mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Murata 5100 Series Common Mode Choke
5100 Series through hole common mode chokes with a small footprint
Designed to attenuate up to 100MHz common mode noise where line filtering is required
Guaranteed 3.0mm creepage and clearance between windings
UL 94V-0 packaging materials
Applications: High current switching power supplies and telecom equipment