Technical Document
Specifications
Primary Inductance
234µH
Primary DC Resistance
0.5Ω
Turns Ratio
1:2.2
Mounting Type
Through Hole
Leakage Inductance
0.168µH
Dimensions
9.14 x 10.46 x 6.35mm
Depth
6.35mm
Length
9.14mm
Width
10.46mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Product details
ADM2452E RS485/232 Isolation transformer
Isolation converter transformer with isolation voltage of 2.5 kVrms (78485 types) and 4 kVrms (78482 types)
Specifically designed to provide isolated RS-485 and RS-232 interface
Analog Devices integrated circuit AMD2452E compatable
Industry standard pinout, low profile package
3.3V and 5V versions with frequency range up to 500 kHz
BD 1.050
BD 1.050 Each (Exc. Vat)
BD 1.155
BD 1.155 Each (inc. VAT)
Standard
1
BD 1.050
BD 1.050 Each (Exc. Vat)
BD 1.155
BD 1.155 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 49 | BD 1.050 |
| 50 - 99 | BD 1.006 |
| 100 - 199 | BD 0.924 |
| 200 - 499 | BD 0.803 |
| 500+ | BD 0.759 |
Technical Document
Specifications
Primary Inductance
234µH
Primary DC Resistance
0.5Ω
Turns Ratio
1:2.2
Mounting Type
Through Hole
Leakage Inductance
0.168µH
Dimensions
9.14 x 10.46 x 6.35mm
Depth
6.35mm
Length
9.14mm
Width
10.46mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Product details
ADM2452E RS485/232 Isolation transformer
Isolation converter transformer with isolation voltage of 2.5 kVrms (78485 types) and 4 kVrms (78482 types)
Specifically designed to provide isolated RS-485 and RS-232 interface
Analog Devices integrated circuit AMD2452E compatable
Industry standard pinout, low profile package
3.3V and 5V versions with frequency range up to 500 kHz


