Murata Power Solutions Through Hole Pulse Transformer 2:1 Turns Ratio, 2000μH Prim. Inductance, 0.6Ω Prim. Resistance

RS Stock No.: 800-4423Brand: Murata Power SolutionsManufacturers Part No.: 78604/1C
brand-logo
View all in Pulse Transformers

Technical Document

Specifications

Primary Inductance

2000µH

Primary DC Resistance

0.6Ω

Turns Ratio

2:1

Mounting Type

Through Hole

Leakage Inductance

0.99µH

Dimensions

9.52 x 9 x 6.35mm

Depth

6.35mm

Length

9.52mm

Width

9mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Pulse Transformer 786 Series

General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.712

BD 0.742 Each (In a Bag of 5) (Exc. Vat)

BD 4.083

BD 0.816 Each (In a Bag of 5) (inc. VAT)

Murata Power Solutions Through Hole Pulse Transformer 2:1 Turns Ratio, 2000μH Prim. Inductance, 0.6Ω Prim. Resistance
Select packaging type

BD 3.712

BD 0.742 Each (In a Bag of 5) (Exc. Vat)

BD 4.083

BD 0.816 Each (In a Bag of 5) (inc. VAT)

Murata Power Solutions Through Hole Pulse Transformer 2:1 Turns Ratio, 2000μH Prim. Inductance, 0.6Ω Prim. Resistance
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 45BD 0.742BD 3.712
50 - 245BD 0.671BD 3.355
250 - 495BD 0.600BD 2.998
500 - 1245BD 0.583BD 2.915
1250+BD 0.578BD 2.888

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Primary Inductance

2000µH

Primary DC Resistance

0.6Ω

Turns Ratio

2:1

Mounting Type

Through Hole

Leakage Inductance

0.99µH

Dimensions

9.52 x 9 x 6.35mm

Depth

6.35mm

Length

9.52mm

Width

9mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Pulse Transformer 786 Series

General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more