Murata Power Solutions Digital Ammeter DC, 21.3mm x 33.9mm

RS Stock No.: 375-3814Brand: Murata Power SolutionsManufacturers Part No.: ACA-20PC-4-DC1-RL-C
brand-logo
View all in Ammeters

Technical Document

Specifications

Current Type

DC

Cutout Height

21.3mm

Cutout Width

33.9mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Product details

9.4mm, 3.5 Digit AC Ammeter

Built-in current transformer for direct measurement
Large red LED display
Sub-miniature installation package
2000V isolation; UL/CSA recognised
H22.4 x W35 x D25.4mm
Panel cut-out: 33.9 x 21.3mm
Depth behind panel: 50.08/52.78/63.28mm (depending on range)

LED 0 to 100 Amp, AC Measurement

All have a measuring rate of 2.5 readings per second and an operating temperature range of 0 to 60°C.

You may be interested in
Stock information temporarily unavailable.

BD 43.615

BD 43.615 Each (Exc. Vat)

BD 47.977

BD 47.977 Each (inc. VAT)

Murata Power Solutions Digital Ammeter DC, 21.3mm x 33.9mm

BD 43.615

BD 43.615 Each (Exc. Vat)

BD 47.977

BD 47.977 Each (inc. VAT)

Murata Power Solutions Digital Ammeter DC, 21.3mm x 33.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 43.615
5+BD 41.866
You may be interested in

Technical Document

Specifications

Current Type

DC

Cutout Height

21.3mm

Cutout Width

33.9mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

Product details

9.4mm, 3.5 Digit AC Ammeter

Built-in current transformer for direct measurement
Large red LED display
Sub-miniature installation package
2000V isolation; UL/CSA recognised
H22.4 x W35 x D25.4mm
Panel cut-out: 33.9 x 21.3mm
Depth behind panel: 50.08/52.78/63.28mm (depending on range)

LED 0 to 100 Amp, AC Measurement

All have a measuring rate of 2.5 readings per second and an operating temperature range of 0 to 60°C.

You may be interested in