Murata Power Solutions CMR DC-DC Converter, 5V dc/ 150mA Output, 21.6 → 26.4 V dc Input, 0.75W, Through Hole,

RS Stock No.: 167-6118Brand: Murata Power SolutionsManufacturers Part No.: CMR118C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

0.75W

Input Voltage Nominal

24 V dc

Output Current

150mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

C

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

CMR

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

70%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 0.75W Single and Dual Output Isolated DC-DC Converter - CMR Series

The Murata CMR series of DC/DC converters offers single & dual isolated output. The CMR isolated DC-DC converters are cost effective and come in industry standard packages, with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CMR series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single or Dual Isolated Outputs
1kVDC or 3kVDC options
Wide temperature performance at full 1W load, -40°C to 85°C
Industry Standard Pinouts
5V, 12V and 24V Inputs
5V, 12V and 15V Outputs

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 39.897

BD 39.897 1 Tube of 25 (Exc. Vat)

BD 43.887

BD 43.887 1 Tube of 25 (inc. VAT)

Murata Power Solutions CMR DC-DC Converter, 5V dc/ 150mA Output, 21.6 → 26.4 V dc Input, 0.75W, Through Hole,

BD 39.897

BD 39.897 1 Tube of 25 (Exc. Vat)

BD 43.887

BD 43.887 1 Tube of 25 (inc. VAT)

Murata Power Solutions CMR DC-DC Converter, 5V dc/ 150mA Output, 21.6 → 26.4 V dc Input, 0.75W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

0.75W

Input Voltage Nominal

24 V dc

Output Current

150mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

C

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

CMR

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

70%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 0.75W Single and Dual Output Isolated DC-DC Converter - CMR Series

The Murata CMR series of DC/DC converters offers single & dual isolated output. The CMR isolated DC-DC converters are cost effective and come in industry standard packages, with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CMR series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single or Dual Isolated Outputs
1kVDC or 3kVDC options
Wide temperature performance at full 1W load, -40°C to 85°C
Industry Standard Pinouts
5V, 12V and 24V Inputs
5V, 12V and 15V Outputs

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more