Murata Power Solutions CRE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

RS Stock No.: 123-4604Brand: Murata Power SolutionsManufacturers Part No.: CRE1S0505DC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1kV dc

Length

11.6mm

Width

9.9mm

Depth

6.9mm

Series

CRE1

Load Regulation

Maximum of 14%

Minimum Temperature

-40°C

Efficiency

70%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata CRE Series Isolated DC-DC Converter

The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.


Features and Benefits

Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.573

BD 1.573 Each (Exc. Vat)

BD 1.730

BD 1.730 Each (inc. VAT)

Murata Power Solutions CRE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Select packaging type

BD 1.573

BD 1.573 Each (Exc. Vat)

BD 1.730

BD 1.730 Each (inc. VAT)

Murata Power Solutions CRE1 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 1.573
5 - 9BD 1.540
10 - 24BD 1.512
25 - 49BD 1.485
50+BD 1.458

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 8

Isolation Voltage

1kV dc

Length

11.6mm

Width

9.9mm

Depth

6.9mm

Series

CRE1

Load Regulation

Maximum of 14%

Minimum Temperature

-40°C

Efficiency

70%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata CRE Series Isolated DC-DC Converter

The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.


Features and Benefits

Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more