Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Width
6.1mm
Depth
10mm
Length
11.53mm
Series
CRE1
Load Regulation
Maximum of 7.5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.
Murata Power Solutions - 0.75W to 15W
BD 1.458
BD 1.458 Each (Exc. Vat)
BD 1.604
BD 1.604 Each (inc. VAT)
Standard
1
BD 1.458
BD 1.458 Each (Exc. Vat)
BD 1.604
BD 1.604 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.458 |
5 - 9 | BD 1.436 |
10 - 24 | BD 1.414 |
25 - 49 | BD 1.392 |
50+ | BD 1.364 |
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 4
Isolation Voltage
1kV dc
Width
6.1mm
Depth
10mm
Length
11.53mm
Series
CRE1
Load Regulation
Maximum of 7.5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata CRE Series Isolated DC-DC Converter
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts & output voltages available. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising galvanic isolation.
Features and Benefits
Wide full load temperature range of -40°C to + 85°C.
Isolated single output.
Industry standard package & pinout.
Galvanic isolation.