Technical Document
Specifications
Current Type
DC
Cutout Height
21.29mm
Cutout Width
33.93mm
Depth
26.4mm
Meter Accuracy
±0.15 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
China
Product details
DCA-20PC - Subminiature DC Ammeters with LED Display and Built-In Shunts
The DCA-20PC Series are the first digital dc ammeters to include built-in shunts for measuring dc currents up to 20A. Six ranges provide for precision measurement of dc currents from 200uA to 20A. These ammeters are 100% self-contained; no calibration or user-supplied components are required. They even include terminal blocks for your external load circuit, a feature that enables simple 3-wire operation.
Large, easy-to-read, LED display with 9.4mm high digits
LED Colour is the Low-Power Red version
Built-in shunts for digitally measuring dc currents from 200μA to 20A
Functionally complete, no additional components required
Wide power supply inputs with a range from 5 to 40Vdc (non-isolated) or 8-36Vdc (isolated)
20mV internal shunt minimizes power loss
Includes load connections for easy 3 or 4-wire operation
High resolution; Factory calibrated to ±0.1% accuracy
Small package size: 35.1 x 22.4 x 26.4 mm
Murata Power Solutions Series
BD 46.068
BD 46.068 Each (Exc. Vat)
BD 50.675
BD 50.675 Each (inc. VAT)
1
BD 46.068
BD 46.068 Each (Exc. Vat)
BD 50.675
BD 50.675 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 46.068 |
5+ | BD 44.226 |
Technical Document
Specifications
Current Type
DC
Cutout Height
21.29mm
Cutout Width
33.93mm
Depth
26.4mm
Meter Accuracy
±0.15 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
China
Product details
DCA-20PC - Subminiature DC Ammeters with LED Display and Built-In Shunts
The DCA-20PC Series are the first digital dc ammeters to include built-in shunts for measuring dc currents up to 20A. Six ranges provide for precision measurement of dc currents from 200uA to 20A. These ammeters are 100% self-contained; no calibration or user-supplied components are required. They even include terminal blocks for your external load circuit, a feature that enables simple 3-wire operation.
Large, easy-to-read, LED display with 9.4mm high digits
LED Colour is the Low-Power Red version
Built-in shunts for digitally measuring dc currents from 200μA to 20A
Functionally complete, no additional components required
Wide power supply inputs with a range from 5 to 40Vdc (non-isolated) or 8-36Vdc (isolated)
20mV internal shunt minimizes power loss
Includes load connections for easy 3 or 4-wire operation
High resolution; Factory calibrated to ±0.1% accuracy
Small package size: 35.1 x 22.4 x 26.4 mm