Murata Power Solutions Digital Voltmeter DC, LED Display 3, 3.5-Digits ±0.2 V

RS Stock No.: 810-3365Brand: Murata Power SolutionsManufacturers Part No.: DMS-20PC-1-DCM-B-C
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

DC

Number Of Digits

3, 3.5

Display Type

LED

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

25.4mm

Meter Accuracy

±0.2 V

Analogue Effect

Digits Only

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

DMS-20PC-DCM - Self-Powered LED DC Voltage Monitors

The digital panel voltmeter DMS-20PC-DCM series of self-powered, positive-reading, DC voltage monitors are great replacements for older, hard-to-read, analogue panel meters. Simply connect a positive DC voltage across the rear terminals and the meters are fully operational, no additional components or power supplies are required.
A rugged, epoxy-encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration.

Digital voltmeters with a large 9.4 mm, red or blue, LED display
Different input voltage ranges from +4.50- +19.99V to +30.0- +264V
Self-powered, only two connections required
Ultra-low power consumption (8 mA typ.)
Super reliable, epoxy-encapsulated, construction
Subminiature size with 35x22.4x25.4 mm
Built-in reverse polarity protection assures simple, trouble-free installation
Ideal replacements for analogue panel meters

Murata Power Solutions Series

Stock information temporarily unavailable.

BD 41.618

BD 41.618 Each (Exc. Vat)

BD 45.780

BD 45.780 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3, 3.5-Digits ±0.2 V

BD 41.618

BD 41.618 Each (Exc. Vat)

BD 45.780

BD 45.780 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3, 3.5-Digits ±0.2 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 41.618
5 - 9BD 39.958
10+BD 39.127

Technical Document

Specifications

Current Type

DC

Number Of Digits

3, 3.5

Display Type

LED

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

25.4mm

Meter Accuracy

±0.2 V

Analogue Effect

Digits Only

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

DMS-20PC-DCM - Self-Powered LED DC Voltage Monitors

The digital panel voltmeter DMS-20PC-DCM series of self-powered, positive-reading, DC voltage monitors are great replacements for older, hard-to-read, analogue panel meters. Simply connect a positive DC voltage across the rear terminals and the meters are fully operational, no additional components or power supplies are required.
A rugged, epoxy-encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration.

Digital voltmeters with a large 9.4 mm, red or blue, LED display
Different input voltage ranges from +4.50- +19.99V to +30.0- +264V
Self-powered, only two connections required
Ultra-low power consumption (8 mA typ.)
Super reliable, epoxy-encapsulated, construction
Subminiature size with 35x22.4x25.4 mm
Built-in reverse polarity protection assures simple, trouble-free installation
Ideal replacements for analogue panel meters

Murata Power Solutions Series