Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %

RS Stock No.: 163-6363Brand: Murata Power SolutionsManufacturers Part No.: DMS-30PC-0-RL-C
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

19.6mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

14mm, 3.5 Digit Meter

Auto-zero, auto-polarity
Excess voltage protection: ± 250V maximum
No external components; ideal for portable instrumentation
Bezel available, see 176-4193
Voltmeter digital modules available see stock nos. 163-6492 and 163-6559
Fitted without screws, panel or PCB
H23.5 x W55 x D20mm
Panel cut-out: 53.8 x 22.3mm
Depth behind panel: 19.6mm

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).

BD 39.380

BD 39.380 Each (Exc. Vat)

BD 43.318

BD 43.318 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %

BD 39.380

BD 39.380 Each (Exc. Vat)

BD 43.318

BD 43.318 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 39.380
5 - 9BD 37.796
10+BD 37.015

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

19.6mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

14mm, 3.5 Digit Meter

Auto-zero, auto-polarity
Excess voltage protection: ± 250V maximum
No external components; ideal for portable instrumentation
Bezel available, see 176-4193
Voltmeter digital modules available see stock nos. 163-6492 and 163-6559
Fitted without screws, panel or PCB
H23.5 x W55 x D20mm
Panel cut-out: 53.8 x 22.3mm
Depth behind panel: 19.6mm

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).