Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %

RS Stock No.: 163-6290Brand: Murata Power SolutionsManufacturers Part No.: DMS-30PC-0-RS-C
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

19.6mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Product details

14mm, 3.5 Digit Meter

Auto-zero, auto-polarity
Excess voltage protection: ± 250V maximum
No external components; ideal for portable instrumentation
Bezel available, see 176-4193
Voltmeter digital modules available see stock nos. 163-6492 and 163-6559
Fitted without screws, panel or PCB
H23.5 x W55 x D20mm
Panel cut-out: 53.8 x 22.3mm
Depth behind panel: 19.6mm

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).

Stock information temporarily unavailable.

BD 29.122

BD 29.122 Each (Exc. Vat)

BD 32.034

BD 32.034 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %

BD 29.122

BD 29.122 Each (Exc. Vat)

BD 32.034

BD 32.034 Each (inc. VAT)

Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

22.3mm

Cutout Width

53.8mm

Depth

19.6mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Product details

14mm, 3.5 Digit Meter

Auto-zero, auto-polarity
Excess voltage protection: ± 250V maximum
No external components; ideal for portable instrumentation
Bezel available, see 176-4193
Voltmeter digital modules available see stock nos. 163-6492 and 163-6559
Fitted without screws, panel or PCB
H23.5 x W55 x D20mm
Panel cut-out: 53.8 x 22.3mm
Depth behind panel: 19.6mm

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).