Murata Power Solutions Digital Ammeter, 22.3mm x 53.8mm, ±1 %

RS Stock No.: 254-9175Brand: Murata Power SolutionsManufacturers Part No.: DMS-30PC-4/20S-24RL-C
brand-logo
View all in Ammeters

Technical Document

Specifications

Cutout Height

22.3mm

Cutout Width

53.8mm

Meter Accuracy

±1 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Product details

LED Digital Ammeter

3 1/2 digit, 14.2mm high low power red LED display
Single +5V or optional +7.5-32V supply
DIP-switch selectable range and decimal points
Offset adjustable for 1-5V applications

Stock information temporarily unavailable.

BD 52.327

BD 52.327 Each (Exc. Vat)

BD 57.560

BD 57.560 Each (inc. VAT)

Murata Power Solutions Digital Ammeter, 22.3mm x 53.8mm, ±1 %

BD 52.327

BD 52.327 Each (Exc. Vat)

BD 57.560

BD 57.560 Each (inc. VAT)

Murata Power Solutions Digital Ammeter, 22.3mm x 53.8mm, ±1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 52.327
5+BD 50.232

Technical Document

Specifications

Cutout Height

22.3mm

Cutout Width

53.8mm

Meter Accuracy

±1 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Product details

LED Digital Ammeter

3 1/2 digit, 14.2mm high low power red LED display
Single +5V or optional +7.5-32V supply
DIP-switch selectable range and decimal points
Offset adjustable for 1-5V applications