Technical Document
Specifications
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
26.34mm
Meter Accuracy
±2 %
Minimum Temperature
0°C
Maximum Temperature
+50°C
Product details
13.2mm, 4.5 Digit LED Meter
DIP switch selectable range, offset and decimal points
Non-interacting span (gain) and zero (offset) 20 turn potentiometers
Screw terminal connections
BD 59.752
BD 59.752 Each (Exc. Vat)
BD 65.727
BD 65.727 Each (inc. VAT)
1
BD 59.752
BD 59.752 Each (Exc. Vat)
BD 65.727
BD 65.727 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 59.752 |
5+ | BD 57.370 |
Technical Document
Specifications
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
26.34mm
Meter Accuracy
±2 %
Minimum Temperature
0°C
Maximum Temperature
+50°C
Product details
13.2mm, 4.5 Digit LED Meter
DIP switch selectable range, offset and decimal points
Non-interacting span (gain) and zero (offset) 20 turn potentiometers
Screw terminal connections