Technical Document
Specifications
Viewing Area Dimensions
21.29 x 33.93mm
External Dimensions
32.51 x 46.38mm
External Height
32.5mm
External Width
46.4mm
Viewing Area Height
21.29mm
Viewing Area Width
33.93mm
Product details
9.4mm, 3.5 Digit LED Process Indicator
Accepts 0-5V and 0-10V inputs
Large, easy-to-read LED display
High quality 20 turn span (gain) and zero (offset) adjustments
DIP switch selectable range and decimal points
Bezel included
Screw terminal input connections
BD 2.717
BD 2.717 Each (Exc. Vat)
BD 2.989
BD 2.989 Each (inc. VAT)
1
BD 2.717
BD 2.717 Each (Exc. Vat)
BD 2.989
BD 2.989 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 2.717 |
| 5+ | BD 2.585 |
Technical Document
Specifications
Viewing Area Dimensions
21.29 x 33.93mm
External Dimensions
32.51 x 46.38mm
External Height
32.5mm
External Width
46.4mm
Viewing Area Height
21.29mm
Viewing Area Width
33.93mm
Product details
9.4mm, 3.5 Digit LED Process Indicator
Accepts 0-5V and 0-10V inputs
Large, easy-to-read LED display
High quality 20 turn span (gain) and zero (offset) adjustments
DIP switch selectable range and decimal points
Bezel included
Screw terminal input connections
