Murata Power Solutions DMS-BZL4-C Bezel 32.51 x 46.38mm

RS Stock No.: 297-5114Brand: Murata Power SolutionsManufacturers Part No.: DMS-BZL4-C
brand-logo
View all in Screen Bezels

Technical Document

Specifications

Viewing Area Dimensions

21.29 x 33.93mm

External Dimensions

32.51 x 46.38mm

External Height

32.5mm

External Width

46.4mm

Viewing Area Height

21.29mm

Viewing Area Width

33.93mm

Product details

9.4mm, 3.5 Digit, Sealed Sub-miniature

Panel/PCB mounting
Epoxy encapsulated 12-pin DIP
Splash proof
Optional bezel with gasket available
Auto-polarity
’Display Enable’ function permits power-down mode
Over-range indication
Dimensions: H22.4 x W35.1 x D18.47mm
Panel cut-out: 34 x 22 mm
Depth behind panel: 17.45 mm

LED 8 to 10mm Digit Height

Stock information temporarily unavailable.

BD 3.707

BD 3.707 Each (Exc. Vat)

BD 4.078

BD 4.078 Each (inc. VAT)

Murata Power Solutions DMS-BZL4-C Bezel 32.51 x 46.38mm

BD 3.707

BD 3.707 Each (Exc. Vat)

BD 4.078

BD 4.078 Each (inc. VAT)

Murata Power Solutions DMS-BZL4-C Bezel 32.51 x 46.38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.707
5 - 9BD 3.564
10 - 24BD 3.509
25+BD 3.470

Technical Document

Specifications

Viewing Area Dimensions

21.29 x 33.93mm

External Dimensions

32.51 x 46.38mm

External Height

32.5mm

External Width

46.4mm

Viewing Area Height

21.29mm

Viewing Area Width

33.93mm

Product details

9.4mm, 3.5 Digit, Sealed Sub-miniature

Panel/PCB mounting
Epoxy encapsulated 12-pin DIP
Splash proof
Optional bezel with gasket available
Auto-polarity
’Display Enable’ function permits power-down mode
Over-range indication
Dimensions: H22.4 x W35.1 x D18.47mm
Panel cut-out: 34 x 22 mm
Depth behind panel: 17.45 mm

LED 8 to 10mm Digit Height