Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions LBAA0QB1SJ-686 RF RF Module Module 868 MHz, 915 MHz, 923 MHz, 2.2 → 3.6V

RS Stock No.: 267-6224Brand: Murata Power SolutionsManufacturers Part No.: LBAA0QB1SJ-686
brand-logo
View all in RF Modules

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Supported Frequency Bands

868 MHz, 915 MHz, 923 MHz

Modulation Technique

LoRa

Mounting Type

Surface Mount

Maximum Output Power

21.5dBm

Supply Voltage

2.2 → 3.6V

Country of Origin

China

Stock information temporarily unavailable.

BD 5,588.000

BD 5.588 Each (On a Reel of 1000) (Exc. Vat)

BD 6,146.800

BD 6.147 Each (On a Reel of 1000) (inc. VAT)

Murata Power Solutions LBAA0QB1SJ-686 RF RF Module Module 868 MHz, 915 MHz, 923 MHz, 2.2 → 3.6V

BD 5,588.000

BD 5.588 Each (On a Reel of 1000) (Exc. Vat)

BD 6,146.800

BD 6.147 Each (On a Reel of 1000) (inc. VAT)

Murata Power Solutions LBAA0QB1SJ-686 RF RF Module Module 868 MHz, 915 MHz, 923 MHz, 2.2 → 3.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

RF Module

Component Type

Module

Supported Frequency Bands

868 MHz, 915 MHz, 923 MHz

Modulation Technique

LoRa

Mounting Type

Surface Mount

Maximum Output Power

21.5dBm

Supply Voltage

2.2 → 3.6V

Country of Origin

China