Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions LBAA0QB1SJ-686 RF RF Module Module 868 MHz, 915 MHz, 923 MHz, 2.2 → 3.6V

RS Stock No.: 267-6225Brand: Murata Power SolutionsManufacturers Part No.: LBAA0QB1SJ-686
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Module

Module Type

RF Module

Supported Frequency Bands

868 MHz, 915 MHz, 923 MHz

Modulation Technique

LoRa

Maximum Output Power

21.5dBm

Mounting Type

Surface Mount

Supply Voltage

2.2 → 3.6V

Country of Origin

China

Stock information temporarily unavailable.

BD 6.787

BD 6.787 Each (Exc. Vat)

BD 7.466

BD 7.466 Each (inc. VAT)

Murata Power Solutions LBAA0QB1SJ-686 RF RF Module Module 868 MHz, 915 MHz, 923 MHz, 2.2 → 3.6V
Select packaging type

BD 6.787

BD 6.787 Each (Exc. Vat)

BD 7.466

BD 7.466 Each (inc. VAT)

Murata Power Solutions LBAA0QB1SJ-686 RF RF Module Module 868 MHz, 915 MHz, 923 MHz, 2.2 → 3.6V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.787
10 - 24BD 6.314
25 - 99BD 5.726
100 - 499BD 5.148
500+BD 4.846

Technical Document

Specifications

Component Type

Module

Module Type

RF Module

Supported Frequency Bands

868 MHz, 915 MHz, 923 MHz

Modulation Technique

LoRa

Maximum Output Power

21.5dBm

Mounting Type

Surface Mount

Supply Voltage

2.2 → 3.6V

Country of Origin

China