Technical Document
Specifications
Supported Protocol
802.11b/g/n
Supported Security Standards
WLAN
Supported Bus Interfaces
GPIO, SDIO, UART
Supply Voltage
3.2 → 4.2V
Dimensions
6.95 x 5.15 x 1.1mm
Country of Origin
China
BD 2,502.500
BD 2.502 Each (On a Reel of 1000) (Exc. Vat)
BD 2,752.750
BD 2.752 Each (On a Reel of 1000) (inc. VAT)
1000
BD 2,502.500
BD 2.502 Each (On a Reel of 1000) (Exc. Vat)
BD 2,752.750
BD 2.752 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Supported Protocol
802.11b/g/n
Supported Security Standards
WLAN
Supported Bus Interfaces
GPIO, SDIO, UART
Supply Voltage
3.2 → 4.2V
Dimensions
6.95 x 5.15 x 1.1mm
Country of Origin
China