Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions LBEE5KL1YN-814 3.2 → 4.2V WiFi and Bluetooth Module, 802.11b/g/n GPIO, SDIO, UART

RS Stock No.: 267-6234Brand: Murata Power SolutionsManufacturers Part No.: LBEE5KL1YN-814
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

802.11b/g/n

Supported Security Standards

WLAN

Supported Bus Interfaces

GPIO, SDIO, UART

Supply Voltage

3.2 → 4.2V

Dimensions

6.95 x 5.15 x 1.1mm

Country of Origin

China

Stock information temporarily unavailable.

BD 2.860

BD 2.860 Each (Exc. Vat)

BD 3.146

BD 3.146 Each (inc. VAT)

Murata Power Solutions LBEE5KL1YN-814 3.2 → 4.2V WiFi and Bluetooth Module, 802.11b/g/n GPIO, SDIO, UART
Select packaging type

BD 2.860

BD 2.860 Each (Exc. Vat)

BD 3.146

BD 3.146 Each (inc. VAT)

Murata Power Solutions LBEE5KL1YN-814 3.2 → 4.2V WiFi and Bluetooth Module, 802.11b/g/n GPIO, SDIO, UART
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

802.11b/g/n

Supported Security Standards

WLAN

Supported Bus Interfaces

GPIO, SDIO, UART

Supply Voltage

3.2 → 4.2V

Dimensions

6.95 x 5.15 x 1.1mm

Country of Origin

China