Technical Document
Specifications
Output Voltage
-5 V dc, 15 V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
1W
Input Voltage Nominal
15 V dc
Output Current
50mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
SMD
Isolation Voltage
5.7kV dc
Width
14.99mm
Depth
4.41mm
Length
19.94mm
Series
MGJ1
Load Regulation
5 (Output 1) %, 6 (Output 2) %
Minimum Temperature
-40°C
Efficiency
69%
Maximum Temperature
+105°C
Country of Origin
China
BD 3.196
BD 3.196 Each (Exc. Vat)
BD 3.516
BD 3.516 Each (inc. VAT)
Standard
1
BD 3.196
BD 3.196 Each (Exc. Vat)
BD 3.516
BD 3.516 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Output Voltage
-5 V dc, 15 V dc
Input Voltage Range
13.5 → 16.5 V dc
Power Rating
1W
Input Voltage Nominal
15 V dc
Output Current
50mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
SMD
Isolation Voltage
5.7kV dc
Width
14.99mm
Depth
4.41mm
Length
19.94mm
Series
MGJ1
Load Regulation
5 (Output 1) %, 6 (Output 2) %
Minimum Temperature
-40°C
Efficiency
69%
Maximum Temperature
+105°C
Country of Origin
China