Technical Document
Specifications
Output Voltage
18V dc
Input Voltage Range
21.6 - 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
80mA
Mounting Type
Through Hole
Series
MGJ2
Maximum Temperature
+95°C
Minimum Temperature
-40°C
Country of Origin
China
BD 99.825
BD 3.993 Each (In a Box of 25) (Exc. Vat)
BD 109.807
BD 4.392 Each (In a Box of 25) (inc. VAT)
25
BD 99.825
BD 3.993 Each (In a Box of 25) (Exc. Vat)
BD 109.807
BD 4.392 Each (In a Box of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
18V dc
Input Voltage Range
21.6 - 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
80mA
Mounting Type
Through Hole
Series
MGJ2
Maximum Temperature
+95°C
Minimum Temperature
-40°C
Country of Origin
China