Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV dc
Length
12.7mm
Depth
7.05mm
Series
MTE1
Load Regulation
0.11
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri
The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an applications PCB layout.
Single isolated output
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics
Approvals
UL 60950
BD 3.476
BD 3.476 Each (Exc. Vat)
BD 3.824
BD 3.824 Each (inc. VAT)
Standard
1
BD 3.476
BD 3.476 Each (Exc. Vat)
BD 3.824
BD 3.824 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.476 |
5 - 9 | BD 3.432 |
10 - 24 | BD 3.372 |
25 - 49 | BD 3.316 |
50+ | BD 3.256 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Output Current
200mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1kV dc
Length
12.7mm
Depth
7.05mm
Series
MTE1
Load Regulation
0.11
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTE1 Seri
The Murata Power Solutions MTE1 is a series of isolated, 1 Watt, single output, DC-DC converters. Suitable for a broad range of industrial and automation applications, the MTE1 offers 86% typical efficiency. These DC-DC converters consume less power and achieve higher reliability rates, contributing to better overall product and system reliability. This series of DC-DC converters also has a load regulation that is typically 5% better than similar models available in the industry. Input voltage options of the MTE1 series are the 5 most popular nominal input voltages of 3.3, 5, 12, 15, or 24 VDC input. Output voltages include 3.3, 5, 9, 12, or 15 VDC. Full load capability is provided across the full industrial temperature range of -40 degrees C to +85 degrees C.
The MTE1 series has the highest moisture sensitivity level rating, MSL 1, and is compatible with a peak reflow solder temperature of 245 degrees C as per J-STD-020D. Packaged to match an industry standard footprint, the MTE1 series can be used as a pin-compatible replacement for older designs without the need to re-engineer an applications PCB layout.
Single isolated output
1kVDC Isolation
Typical efficiency 86%
Wide temperature performance at full 1 Watt load, –40°C to 85°C
3.3V, 5V, 12V, 15V & 24V Input
3.3V, 5V, 9V, 12V & 15V Output
Internal SMD construction
Toroidal magnetics
Approvals
UL 60950