Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
37 - 57 V dc
Power Rating
25.5W
Input Voltage Nominal
48 V dc
Output Current
2.125A
Mounting Type
Surface Mount
Series
MYBSP
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Japan
BD 10.956
BD 10.956 Each (Exc. Vat)
BD 12.052
BD 12.052 Each (inc. VAT)
Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 2.125A Output, 37 - 57 V dc Input, 25.5W, Surface Mount,
1
BD 10.956
BD 10.956 Each (Exc. Vat)
BD 12.052
BD 12.052 Each (inc. VAT)
Murata Power Solutions MYBSP Isolated DC-DC Converter, 5V dc/ 2.125A Output, 37 - 57 V dc Input, 25.5W, Surface Mount,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.956 |
5 - 9 | BD 10.632 |
10 - 24 | BD 10.296 |
25 - 49 | BD 10.054 |
50+ | BD 9.867 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
37 - 57 V dc
Power Rating
25.5W
Input Voltage Nominal
48 V dc
Output Current
2.125A
Mounting Type
Surface Mount
Series
MYBSP
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Japan