Murata Power Solutions MYLSM Non-Isolated DC-DC Converter, 1 → 5.25V dc/ 2.5A Output, 4.5 - 17 V dc Input,

RS Stock No.: 279-8076Brand: Murata Power SolutionsManufacturers Part No.: MYLSM00502ERPL
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

1 → 5.25V dc

Input Voltage Range

4.5 - 17 V dc

Power Rating

13.1W

Input Voltage Nominal

12 V dc

Output Current

2.5A

Mounting Type

Surface Mount

Series

MYLSM

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,117.500

BD 2.118 Each (On a Reel of 1000) (Exc. Vat)

BD 2,329.250

BD 2.330 Each (On a Reel of 1000) (inc. VAT)

Murata Power Solutions MYLSM Non-Isolated DC-DC Converter, 1 → 5.25V dc/ 2.5A Output, 4.5 - 17 V dc Input,

BD 2,117.500

BD 2.118 Each (On a Reel of 1000) (Exc. Vat)

BD 2,329.250

BD 2.330 Each (On a Reel of 1000) (inc. VAT)

Murata Power Solutions MYLSM Non-Isolated DC-DC Converter, 1 → 5.25V dc/ 2.5A Output, 4.5 - 17 V dc Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

1 → 5.25V dc

Input Voltage Range

4.5 - 17 V dc

Power Rating

13.1W

Input Voltage Nominal

12 V dc

Output Current

2.5A

Mounting Type

Surface Mount

Series

MYLSM

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more