Murata Power Solutions NCS1 DC-DC Converter, 5V dc/ 200mA Output, 9 → 36 V dc Input, 1W, Through Hole, +105°C

RS Stock No.: 816-3496Brand: Murata Power SolutionsManufacturers Part No.: NCS1S2405SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1kV dc

Length

21.87mm

Depth

11.3mm

Series

NCS1

Load Regulation

0.005

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Efficiency

80%

Product details

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series

The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection

Approvals

UL60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.081

BD 4.081 Each (Exc. Vat)

BD 4.489

BD 4.489 Each (inc. VAT)

Murata Power Solutions NCS1 DC-DC Converter, 5V dc/ 200mA Output, 9 → 36 V dc Input, 1W, Through Hole, +105°C
Select packaging type

BD 4.081

BD 4.081 Each (Exc. Vat)

BD 4.489

BD 4.489 Each (inc. VAT)

Murata Power Solutions NCS1 DC-DC Converter, 5V dc/ 200mA Output, 9 → 36 V dc Input, 1W, Through Hole, +105°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.081
5 - 9BD 3.960
10 - 24BD 3.894
25 - 49BD 3.822
50+BD 3.751

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1kV dc

Length

21.87mm

Depth

11.3mm

Series

NCS1

Load Regulation

0.005

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Efficiency

80%

Product details

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series

The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.

4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection

Approvals

UL60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more