Murata Power Solutions NDTD DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C

RS Stock No.: 167-0817Brand: Murata Power SolutionsManufacturers Part No.: NDTD2405C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Length

23.26mm

Depth

7mm

Series

NDTD

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Product details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 118.767

BD 118.767 1 Tube of 15 (Exc. Vat)

BD 130.644

BD 130.644 1 Tube of 15 (inc. VAT)

Murata Power Solutions NDTD DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C

BD 118.767

BD 118.767 1 Tube of 15 (Exc. Vat)

BD 130.644

BD 130.644 1 Tube of 15 (inc. VAT)

Murata Power Solutions NDTD DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 36 V dc Input, 3W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 118.767
5 - 9BD 115.203
10 - 24BD 111.644
25 - 49BD 109.610
50+BD 107.591

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±300mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Length

23.26mm

Depth

7mm

Series

NDTD

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Product details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more