Technical Document
Specifications
Output Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1kV dc
Length
23.26mm
Depth
7mm
Series
NDTD
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Product details
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material
Murata Power Solutions - DIP
BD 8.596
BD 8.596 Each (Exc. Vat)
BD 9.456
BD 9.456 Each (inc. VAT)
Standard
1
BD 8.596
BD 8.596 Each (Exc. Vat)
BD 9.456
BD 9.456 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.596 |
5 - 9 | BD 8.338 |
10 - 24 | BD 8.102 |
25 - 49 | BD 7.958 |
50+ | BD 7.816 |
Technical Document
Specifications
Output Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP
Isolation Voltage
1kV dc
Length
23.26mm
Depth
7mm
Series
NDTD
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Product details
Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series
Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material