Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
32.26mm
Series
NDY
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series
Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection
Murata Power Solutions - DIP
BD 6.615
BD 6.615 Each (Exc. Vat)
BD 7.277
BD 7.277 Each (inc. VAT)
Standard
1
BD 6.615
BD 6.615 Each (Exc. Vat)
BD 7.277
BD 7.277 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.615 |
5 - 9 | BD 6.421 |
10 - 24 | BD 6.248 |
25 - 49 | BD 6.142 |
50+ | BD 6.032 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
32.26mm
Series
NDY
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 3W DIP Single Output Regulated Isolated DC-DC Converter - NDY Series
Isolated low profile DIP24 Plastic case
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Short circuit protection