Technical Document
Specifications
Output Voltage
±5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
7.55mm
Length
16.5mm
Series
NKA
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series
Isolated SIP7 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
MTTF up to 1.6 million hours
Murata Power Solutions - SIP
BD 3.949
BD 3.949 Each (Exc. Vat)
BD 4.344
BD 4.344 Each (inc. VAT)
Standard
1
BD 3.949
BD 3.949 Each (Exc. Vat)
BD 4.344
BD 4.344 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.949 |
5 - 9 | BD 3.834 |
10 - 24 | BD 3.768 |
25 - 49 | BD 3.696 |
50+ | BD 3.636 |
Technical Document
Specifications
Output Voltage
±5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
7.55mm
Length
16.5mm
Series
NKA
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NKA Series
Isolated SIP7 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material
MTTF up to 1.6 million hours