Murata Power Solutions NMA DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

RS Stock No.: 544-2516Brand: Murata Power SolutionsManufacturers Part No.: NMA0505SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMA

Load Regulation

±12.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.453

BD 2.453 Each (Exc. Vat)

BD 2.698

BD 2.698 Each (inc. VAT)

Murata Power Solutions NMA DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Select packaging type

BD 2.453

BD 2.453 Each (Exc. Vat)

BD 2.698

BD 2.698 Each (inc. VAT)

Murata Power Solutions NMA DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.453
5 - 9BD 2.409
10 - 24BD 2.370
25 - 49BD 2.332
50+BD 2.294

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMA

Load Regulation

±12.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more