Technical Document
Specifications
Output Voltage
±12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±42mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10mm
Series
NMA
Maximum Temperature
+70°C
Minimum Temperature
0°C
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Murata Power Solutions - SIP
BD 3.394
BD 3.394 Each (Exc. Vat)
BD 3.733
BD 3.733 Each (inc. VAT)
Standard
1
BD 3.394
BD 3.394 Each (Exc. Vat)
BD 3.733
BD 3.733 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.394 |
5 - 9 | BD 3.350 |
10 - 24 | BD 3.294 |
25 - 49 | BD 3.234 |
50+ | BD 3.179 |
Technical Document
Specifications
Output Voltage
±12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±42mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10mm
Series
NMA
Maximum Temperature
+70°C
Minimum Temperature
0°C
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package