Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
PDIP
Isolation Voltage
1kV dc
Depth
6.8mm
Length
11.5mm
Series
NME
Load Regulation
±9.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package
Murata Power Solutions - DIP
BD 3.872
BD 3.872 Each (Exc. Vat)
BD 4.259
BD 4.259 Each (inc. VAT)
1
BD 3.872
BD 3.872 Each (Exc. Vat)
BD 4.259
BD 4.259 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 3.872 |
| 5 - 9 | BD 3.812 |
| 10 - 24 | BD 3.768 |
| 25 - 49 | BD 3.702 |
| 50+ | BD 3.641 |
Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
PDIP
Isolation Voltage
1kV dc
Depth
6.8mm
Length
11.5mm
Series
NME
Load Regulation
±9.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package


