Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.48mm
Series
NME
Load Regulation
±9.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package
Murata Power Solutions - SIP
BD 3.707
BD 3.707 Each (Exc. Vat)
BD 4.078
BD 4.078 Each (inc. VAT)
Standard
1
BD 3.707
BD 3.707 Each (Exc. Vat)
BD 4.078
BD 4.078 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.707 |
5 - 9 | BD 3.597 |
10 - 24 | BD 3.536 |
25 - 49 | BD 3.482 |
50+ | BD 3.421 |
Technical Document
Specifications
Output Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.48mm
Series
NME
Load Regulation
±9.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package