Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.48mm
Series
NME
Minimum Temperature
0°C
Maximum Temperature
+70°C
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package
Murata Power Solutions - SIP
BD 5.292
BD 5.292 Each (Exc. Vat)
BD 5.821
BD 5.821 Each (inc. VAT)
1
BD 5.292
BD 5.292 Each (Exc. Vat)
BD 5.821
BD 5.821 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.292 |
5 - 9 | BD 5.124 |
10 - 24 | BD 4.972 |
25 - 49 | BD 4.851 |
50+ | BD 4.762 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.48mm
Series
NME
Minimum Temperature
0°C
Maximum Temperature
+70°C
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package