Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.75 → 5.25 V dc
Power Rating
0.5W
Input Voltage Nominal
5 V dc
Output Current
100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
PDIP
Isolation Voltage
1kV dc
Depth
6.8mm
Length
19.5mm
Series
NMF
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Murata 500mW DIP Single Output Regulated Isolated DC-DC Converter - NMF Series
Isolated DIP14 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - DIP
BD 4.048
BD 4.048 Each (Exc. Vat)
BD 4.453
BD 4.453 Each (inc. VAT)
Standard
1
BD 4.048
BD 4.048 Each (Exc. Vat)
BD 4.453
BD 4.453 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 4.048 |
| 5 - 9 | BD 3.922 |
| 10 - 24 | BD 3.856 |
| 25 - 49 | BD 3.795 |
| 50+ | BD 3.724 |
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4.75 → 5.25 V dc
Power Rating
0.5W
Input Voltage Nominal
5 V dc
Output Current
100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
PDIP
Isolation Voltage
1kV dc
Depth
6.8mm
Length
19.5mm
Series
NMF
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Murata 500mW DIP Single Output Regulated Isolated DC-DC Converter - NMF Series
Isolated DIP14 module
1kVdc isolation
Fully encapsulated
UL 94V-0 package material


