Technical Document
Specifications
Output Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10mm
Series
NMH
Load Regulation
±10%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Product details
Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package
Murata Power Solutions - SIP
BD 6.364
BD 6.364 Each (Exc. Vat)
BD 7.000
BD 7.000 Each (inc. VAT)
Standard
1
BD 6.364
BD 6.364 Each (Exc. Vat)
BD 7.000
BD 7.000 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.364 |
5 - 9 | BD 6.182 |
10 - 24 | BD 6.017 |
25 - 49 | BD 5.918 |
50+ | BD 5.808 |
Technical Document
Specifications
Output Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10mm
Series
NMH
Load Regulation
±10%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Product details
Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package