Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions NMH DC-DC Converter, ±12V dc/ ±83mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

RS Stock No.: 167-0752Brand: Murata Power SolutionsManufacturers Part No.: NMH2412SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

NMH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 155.534

BD 155.534 1 Tube of 25 (Exc. Vat)

BD 171.087

BD 171.087 1 Tube of 25 (inc. VAT)

Murata Power Solutions NMH DC-DC Converter, ±12V dc/ ±83mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

BD 155.534

BD 155.534 1 Tube of 25 (Exc. Vat)

BD 171.087

BD 171.087 1 Tube of 25 (inc. VAT)

Murata Power Solutions NMH DC-DC Converter, ±12V dc/ ±83mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 155.534
5 - 9BD 150.865
10 - 24BD 146.201
25 - 49BD 143.308
50+BD 140.662

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

NMH

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series

High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
SIP7 plastic package

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more