Murata Power Solutions NMK DC-DC Converter, 12V dc/ 167mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

RS Stock No.: 796-2346Brand: Murata Power SolutionsManufacturers Part No.: NMK2412SAC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

10.15mm

Length

19.65mm

Series

NMK

Load Regulation

0.03

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series

The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.

RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl

Approvals

UL60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.916

BD 3.916 Each (Exc. Vat)

BD 4.308

BD 4.308 Each (inc. VAT)

Murata Power Solutions NMK DC-DC Converter, 12V dc/ 167mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
Select packaging type

BD 3.916

BD 3.916 Each (Exc. Vat)

BD 4.308

BD 4.308 Each (inc. VAT)

Murata Power Solutions NMK DC-DC Converter, 12V dc/ 167mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

10.15mm

Length

19.65mm

Series

NMK

Load Regulation

0.03

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series

The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.

RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl

Approvals

UL60950

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more