Murata Power Solutions NML DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C

RS Stock No.: 689-5249Brand: Murata Power SolutionsManufacturers Part No.: NML0512SC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

14mm

Series

NML

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series

Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.364

BD 6.364 Each (Exc. Vat)

BD 7.000

BD 7.000 Each (inc. VAT)

Murata Power Solutions NML DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
Select packaging type

BD 6.364

BD 6.364 Each (Exc. Vat)

BD 7.000

BD 7.000 Each (inc. VAT)

Murata Power Solutions NML DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.364
5 - 9BD 6.182
10 - 24BD 6.017
25 - 49BD 5.918
50+BD 5.808

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

14mm

Series

NML

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NML Series

Isolated SIP4 package
1kVdc isolation
Unbalanced loading capability
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - SIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more