Murata Power Solutions NMV Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through

RS Stock No.: 689-5302Brand: Murata Power SolutionsManufacturers Part No.: NMV0505DAC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

PDIP

Isolation Voltage

3kV dc

Depth

6.8mm

Length

19.5mm

Series

NMV

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series

Isolated DIP14 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.807

BD 4.807 Each (Exc. Vat)

BD 5.288

BD 5.288 Each (inc. VAT)

Murata Power Solutions NMV Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through
Select packaging type

BD 4.807

BD 4.807 Each (Exc. Vat)

BD 5.288

BD 5.288 Each (inc. VAT)

Murata Power Solutions NMV Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 4.807
5 - 9BD 4.614
10 - 24BD 4.560
25 - 49BD 4.532
50+BD 4.504

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

PDIP

Isolation Voltage

3kV dc

Depth

6.8mm

Length

19.5mm

Series

NMV

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 1W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series

Isolated DIP14 module
3kVdc isolation
Fully encapsulated
UL 94V-0 package material

Murata Power Solutions - DIP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more