Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
10mm
Length
19.5mm
Series
NMV
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Murata Power Solutions - SIP
BD 5.038
BD 5.038 Each (Exc. Vat)
BD 5.542
BD 5.542 Each (inc. VAT)
Standard
1
BD 5.038
BD 5.038 Each (Exc. Vat)
BD 5.542
BD 5.542 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.038 |
5 - 9 | BD 4.884 |
10 - 24 | BD 4.785 |
25 - 49 | BD 4.708 |
50+ | BD 4.609 |
Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
10mm
Length
19.5mm
Series
NMV
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Product details
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material