Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4 → 6 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Surface Mount
Number of Outputs
1
Package
MiniSMD
Isolation Voltage
1kV dc
Depth
5.8mm
Length
17.78mm
Series
NTF
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
You may be interested in
TRACOPOWER TSM DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max TempBrand: TRACOPOWER
BD 4.053Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Murata Power Solutions NTF Isolated DC-DC Converter, 5V dc/ 200mA Output, 4 → 6 V dc Input, 1W, Surface Mount,
1
P.O.A.
Murata Power Solutions NTF Isolated DC-DC Converter, 5V dc/ 200mA Output, 4 → 6 V dc Input, 1W, Surface Mount,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TRACOPOWER TSM DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max TempBrand: TRACOPOWER
BD 4.053Each (Exc. Vat)
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
4 → 6 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Surface Mount
Number of Outputs
1
Package
MiniSMD
Isolation Voltage
1kV dc
Depth
5.8mm
Length
17.78mm
Series
NTF
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
You may be interested in
TRACOPOWER TSM DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max TempBrand: TRACOPOWER
BD 4.053Each (Exc. Vat)