Murata Power Solutions NXJ2 DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount,

RS Stock No.: 187-5025Brand: Murata Power SolutionsManufacturers Part No.: NXJ2S2405MC-R7
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

5.2kV dc

Width

14.48mm

Depth

4.41mm

Length

16mm

Series

NXJ2

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

76.5%

Maximum Temperature

+85°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 373.434

BD 373.434 1 Reel of 135 (Exc. Vat)

BD 410.777

BD 410.777 1 Reel of 135 (inc. VAT)

Murata Power Solutions NXJ2 DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount,

BD 373.434

BD 373.434 1 Reel of 135 (Exc. Vat)

BD 410.777

BD 410.777 1 Reel of 135 (inc. VAT)

Murata Power Solutions NXJ2 DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

5.2kV dc

Width

14.48mm

Depth

4.41mm

Length

16mm

Series

NXJ2

Load Regulation

0.1

Minimum Temperature

-40°C

Efficiency

76.5%

Maximum Temperature

+85°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more