Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 1.5A Output Current, 1 Outputs

RS Stock No.: 167-5929Brand: Murata Power SolutionsManufacturers Part No.: OKI-78SR-5/1.5-W36-C
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1.5A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

7.5W

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

OKI-78SR

Line Regulation

±0.25%

Width

16.5mm

Depth

7.6mm

Weight

2g

Load Regulation

±0.25%

Length

10.4mm

Country of Origin

China

Product details

Murata 1.5A Single Output Non-Isolated DC-DC Converter - OKI Series

The Murata PS OKI-78SR Series is built on a 10.4 by 16.5 mm, single inline package SIP module, these DC/DC converters are non-isolated switching regulator for embedded applications. Two nominal output voltages are offered, each with 1.5 Amp maximum output. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise, requiring no external components. The ultra-wide input range is 7 to 36 Volts DC. Protection features include short circuit current limit protection. The OKI-78SR switching regulator is designed to meet all standards approvals. RoHS-6 (no lead) hazardous material compliance is specified as standard.

Features & Benefits

Ultra wide 7 to 36 VDC input range
Fixed Outputs of 3.3 or 5 VDC up to 1.5 Amps
Vertical or horizontal SIP-mount, small footprint package
“No heat sink” direct replacement for 3-terminal 78xx-series linear regulators
High efficiency with no external components
Short circuit protection
Outstanding thermal derating performance

Approvals

UL/EN/IEC 60950-1, 2nd Edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 986.502

BD 986.502 1 Tray of 360 (Exc. Vat)

BD 1,085.152

BD 1,085.152 1 Tray of 360 (inc. VAT)

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 1.5A Output Current, 1 Outputs

BD 986.502

BD 986.502 1 Tray of 360 (Exc. Vat)

BD 1,085.152

BD 1,085.152 1 Tray of 360 (inc. VAT)

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 1.5A Output Current, 1 Outputs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 986.502
5 - 9BD 956.912
10 - 24BD 929.264
25 - 49BD 913.380
50+BD 896.604

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1.5A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

7.5W

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

OKI-78SR

Line Regulation

±0.25%

Width

16.5mm

Depth

7.6mm

Weight

2g

Load Regulation

±0.25%

Length

10.4mm

Country of Origin

China

Product details

Murata 1.5A Single Output Non-Isolated DC-DC Converter - OKI Series

The Murata PS OKI-78SR Series is built on a 10.4 by 16.5 mm, single inline package SIP module, these DC/DC converters are non-isolated switching regulator for embedded applications. Two nominal output voltages are offered, each with 1.5 Amp maximum output. Based on fixed-frequency buck switching topology, the high efficiency means very low heat and little electrical noise, requiring no external components. The ultra-wide input range is 7 to 36 Volts DC. Protection features include short circuit current limit protection. The OKI-78SR switching regulator is designed to meet all standards approvals. RoHS-6 (no lead) hazardous material compliance is specified as standard.

Features & Benefits

Ultra wide 7 to 36 VDC input range
Fixed Outputs of 3.3 or 5 VDC up to 1.5 Amps
Vertical or horizontal SIP-mount, small footprint package
“No heat sink” direct replacement for 3-terminal 78xx-series linear regulators
High efficiency with no external components
Short circuit protection
Outstanding thermal derating performance

Approvals

UL/EN/IEC 60950-1, 2nd Edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more