Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A

RS Stock No.: 173-6928Brand: Murata Power SolutionsManufacturers Part No.: OKI-78SR-5/1.5-W36-C
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

7.5W

Ripple And Noise

40mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.25%

Length

10.4mm

Depth

16.5mm

Weight

2g

Protection Features

Short Circuit Protection

Width

8.6mm

Load Regulation

±0.4%

Allowed Circuit Configurations

Parallel

Power Signal Conversion Type

DC-DC

Rated Output Power

7.5W

MTBF

78700000h

Switching Frequency Range

500kHz

Maximum Input Current

690mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 712.436

BD 712.436 1 Reel of 360 (Exc. Vat)

BD 783.680

BD 783.680 1 Reel of 360 (inc. VAT)

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A

BD 712.436

BD 712.436 1 Reel of 360 (Exc. Vat)

BD 783.680

BD 783.680 1 Reel of 360 (inc. VAT)

Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 5V dc Output Voltage, 12V dc Input Voltage, 1.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 712.436
5 - 9BD 691.063
10 - 24BD 669.690
25 - 49BD 654.029
50+BD 641.912

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Output Current

1.5A

Input Voltage

12V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

7.5W

Ripple And Noise

40mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.25%

Length

10.4mm

Depth

16.5mm

Weight

2g

Protection Features

Short Circuit Protection

Width

8.6mm

Load Regulation

±0.4%

Allowed Circuit Configurations

Parallel

Power Signal Conversion Type

DC-DC

Rated Output Power

7.5W

MTBF

78700000h

Switching Frequency Range

500kHz

Maximum Input Current

690mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more