Murata Power Solutions UHE DC-DC Converter, 3.3V dc/ 7.5A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C

RS Stock No.: 689-5646Brand: Murata Power SolutionsManufacturers Part No.: UHE-3.3/7500-Q12-C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

7.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Case C32

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.67mm

Series

UHE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Murata 25W to 30W Single Output Regulated Isolated DC-DC Converter - UHE Series

The Murata Power Solutions UHE 12 Series is a range of high efficiency, isolated DC/DC converters. These power converters boast outstanding efficiency up to 91.5% enabling full operation to ambient temperature as high as 60ºC without air flow. The UHE series of DC/DC converters provide stable no-load operation, excellent line and load regulation, quick step response and low output ripple noise.

Plastic package 1.6x2 inches
2x2 inches industry standard pinout
1.5kVdc isolation
Stable no load operation
Thermal shutdown and I/O protected

Approvals

UL/EN60950-1

Murata Power Solutions - 6W to 30W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 36.998

BD 36.998 Each (Exc. Vat)

BD 40.698

BD 40.698 Each (inc. VAT)

Murata Power Solutions UHE DC-DC Converter, 3.3V dc/ 7.5A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C

BD 36.998

BD 36.998 Each (Exc. Vat)

BD 40.698

BD 40.698 Each (inc. VAT)

Murata Power Solutions UHE DC-DC Converter, 3.3V dc/ 7.5A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

7.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Case C32

Isolation Voltage

1.5kV dc

Length

50.8mm

Depth

10.67mm

Series

UHE

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Product details

Murata 25W to 30W Single Output Regulated Isolated DC-DC Converter - UHE Series

The Murata Power Solutions UHE 12 Series is a range of high efficiency, isolated DC/DC converters. These power converters boast outstanding efficiency up to 91.5% enabling full operation to ambient temperature as high as 60ºC without air flow. The UHE series of DC/DC converters provide stable no-load operation, excellent line and load regulation, quick step response and low output ripple noise.

Plastic package 1.6x2 inches
2x2 inches industry standard pinout
1.5kVdc isolation
Stable no load operation
Thermal shutdown and I/O protected

Approvals

UL/EN60950-1

Murata Power Solutions - 6W to 30W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more