Murata Power Solutions ULS Isolated DC-DC Converter, 12V dc/ 8.3A Output, 36 - 75 V dc Input, 9.6W, Through Hole, +85°C

RS Stock No.: 279-8095Brand: Murata Power SolutionsManufacturers Part No.: ULS-12/8.3-D48N-C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 - 75 V dc

Power Rating

9.6W

Input Voltage Nominal

48 V dc

Output Current

8.3A

Mounting Type

Through Hole

Series

ULS

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,844.160

BD 22.220 Each (In a Box of 128) (Exc. Vat)

BD 3,128.576

BD 24.442 Each (In a Box of 128) (inc. VAT)

Murata Power Solutions ULS Isolated DC-DC Converter, 12V dc/ 8.3A Output, 36 - 75 V dc Input, 9.6W, Through Hole, +85°C

BD 2,844.160

BD 22.220 Each (In a Box of 128) (Exc. Vat)

BD 3,128.576

BD 24.442 Each (In a Box of 128) (inc. VAT)

Murata Power Solutions ULS Isolated DC-DC Converter, 12V dc/ 8.3A Output, 36 - 75 V dc Input, 9.6W, Through Hole, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 - 75 V dc

Power Rating

9.6W

Input Voltage Nominal

48 V dc

Output Current

8.3A

Mounting Type

Through Hole

Series

ULS

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more